Banner SM312DQDP technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Output Configuration | Dark-On |
| Ratings | IP67 |
| Response Time | 1ms |
| Series | MINI-BEAM® |
| RoHS | Compliant |
Download the complete datasheet for Banner SM312DQDP to view detailed technical specifications.
No datasheet is available for this part.