Banner SM312FPQD technical specifications.
| Approvals | UL, CSA, CE, IEC, NEMA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 150mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Threaded |
| Number of Conductors | 4 |
| Output Current | 150mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| Series | MINI-BEAM® |
| Termination | WIRE/CONNECTOR |
| RoHS | Compliant |
Download the complete datasheet for Banner SM312FPQD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
