Banner SM312FVQD technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Ratings | IP67 |
| Response Time | 1ms |
| Series | MINI-BEAM® |
| RoHS | Compliant |
Download the complete datasheet for Banner SM312FVQD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.