
General purpose amplifier IC with NPN/PNP output configuration, offering a 1ms response time and 100ms turn-on delay. Features a 150mA max output current and operates within a 10V to 30V DC supply voltage range. Constructed with ABS body material, this component is rated IP67 and operates between -20°C and 70°C. Approvals include UL, CSA, and CE.
Banner SM312LVQD technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | ABS |
| Height | 30.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 150mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Configuration | Dark-On |
| Output Current | 150mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| Series | MINI-BEAM® |
| Turn-On Delay Time | 100ms |
| RoHS | Compliant |
Download the complete datasheet for Banner SM312LVQD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
