Banner SM31ELQD technical specifications.
| Type | Opposed |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 28642 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Banner SM31ELQD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.