Banner SMA31EL technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Output Current | 300mA |
| Ratings | IP67 |
| Termination | Cable |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Banner SMA31EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.