Banner SMA31ELQD technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Output Current | 5mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Turn-On Delay Time | 300ms |
| RoHS | Compliant |
Download the complete datasheet for Banner SMA31ELQD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.