Banner SMA91EF technical specifications.
| Type | Fiber Optic |
| Light Source | Infrared |
| Output Type | SPST Solid-State |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 250VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Banner SMA91EF to view detailed technical specifications.
No datasheet is available for this part.