Banner SMA95RSR technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Output Type | RELAY |
| Sensing Distance | 3000mm |
| RoHS | Compliant |
Download the complete datasheet for Banner SMA95RSR to view detailed technical specifications.
No datasheet is available for this part.