Banner SMB18SF technical specifications.
| Body Material | Polyester, Thermoplastic |
| Height | 41.9mm |
| Length | 50.8mm |
| Material | Polyester, Thermoplastic, Stainless Steel |
| Mount | Brackets |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMB |
| RoHS | Compliant |
Download the complete datasheet for Banner SMB18SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
