Banner SME312FVQD technical specifications.
| Contact Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Output Current | 150mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Banner SME312FVQD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
