Banner SMU315D technical specifications.
| Approvals | NEMA |
| Body Material | Polyester, Thermoplastic |
| Length | 81mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 240V |
| Min Supply Voltage (DC) | 24V |
| Mount | Panel |
| Output Current | 3A |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 20ms |
| Sensing Distance | 380mm |
| Termination | Cable |
| Thickness | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Banner SMU315D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
