Banner SSA-EB1P-02 technical specifications.
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 60°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | SSA-EB |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| DC Rated Voltage | 24V |
| RoHS | Unconfirmed |
Download the complete datasheet for Banner SSA-EB1P-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.