
Illuminated pushbutton switch featuring a DPST (Double Pole Single Throw) configuration for On-Off functionality. Designed for chassis mounting with connector termination, this switch boasts a robust mechanical and electrical life of 250,000 cycles. Operating within a temperature range of -25°C to 55°C, it offers IP65, water-resistant, and dust-tight ratings for reliable performance in demanding environments. Rated for 24V DC.
Banner SSA-EB1P-02ED1Q4 technical specifications.
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | SSA-EB |
| Switch Function | On-Off |
| Termination | Connector |
| Throw Configuration | DPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Banner SSA-EB1P-02ED1Q4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.