Banner SSA-EBM-11E technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 60°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | SSA-EB |
| Termination | Screw |
| Throw Configuration | DPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Banner SSA-EBM-11E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
