Banner T18AW3FF100 technical specifications.
| Approvals | UL, CSA, CE |
| Contact Current Rating | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Threaded |
| Output Current | 300mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 16ms |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner T18AW3FF100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.