Banner T18RW3R technical specifications.
| Contact Current Rating | 150mA |
| Height | 51.6mm |
| Output Current | 300mA |
| Reach SVHC Compliant | No |
| Width | 28.2mm |
| RoHS | Compliant |
Download the complete datasheet for Banner T18RW3R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.