Banner T30SP6RQ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Output Configuration | PNP |
| Ratings | IP69K |
| Response Time | 3ms |
| Series | T30 |
| RoHS | Compliant |
Download the complete datasheet for Banner T30SP6RQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.