
Banner T30UDPAQ technical specifications.
| Frequency | 228kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for Banner T30UDPAQ to view detailed technical specifications.
No datasheet is available for this part.
