Banner T30UINB technical specifications.
| Contact Current Rating | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Outside Diameter | 40mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Banner T30UINB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.