Banner T30UIPB technical specifications.
| Contact Current Rating | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Outside Diameter | 40mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Banner T30UIPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.