Banner T30UXDC technical specifications.
| Body Material | PBT, Polybutylene |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP67 |
| Response Frequency | 114kHz |
| Response Time | 135ms |
| Sensing Distance | 3000mm |
| Sensing Method | Ultrasonic |
| Series | T30UX |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner T30UXDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.