Banner T8RN6D50 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Ratings | IP67 |
| Response Time | 10.5ms |
| Turn-On Delay Time | 150ms |
| RoHS | Compliant |
Download the complete datasheet for Banner T8RN6D50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.