Banner TM18VP6FF100Q5 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Output Configuration | PNP |
| Ratings | IP67 |
| Response Time | 3ms |
| Series | TM18 |
| RoHS | Compliant |
Download the complete datasheet for Banner TM18VP6FF100Q5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
