Banner VS1AN5CV10 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Output Current | 50mA |
| Ratings | IP54 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner VS1AN5CV10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.