Banner VS1RP5CV20 technical specifications.
| Contact Current Rating | 50mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Output Current | 50mA |
| Ratings | IP54 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner VS1RP5CV20 to view detailed technical specifications.
No datasheet is available for this part.