Banner VS25EVQ technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Ratings | IP67 |
| Turn-On Delay Time | 100ms |
| RoHS | Compliant |
Download the complete datasheet for Banner VS25EVQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.