Banner VS2KAP5V technical specifications.
| Contact Current Rating | 50mA |
| Height | 25.1mm |
| Length | 11.9mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Current | 50mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Termination | Cable |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Banner VS2KAP5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.