Banner VS2KRP5V technical specifications.
| Approvals | CE |
| Contact Current Rating | 50mA |
| Height | 25.1mm |
| Length | 11.9mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Brackets |
| Output Current | 50mA |
| Ratings | IP67 |
| Termination | Cable |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Banner VS2KRP5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.