Banner VS2RN5CV30 technical specifications.
| Contact Current Rating | 50mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Current | 50mA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Banner VS2RN5CV30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.