VS2 Series: Receiver; Range: 1.2m max; Input: 12-24V dc; Output: PNP Dark Operate; Quick Disconnect Connector
Banner VS2RP5RQ technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Banner VS2RP5RQ to view detailed technical specifications.
No datasheet is available for this part.