Banner VSM5AN6CV50 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Output Configuration | Light-On |
| Ratings | IP67 |
| Response Time | 2.5ms |
| Series | VSM |
| RoHS | Compliant |
Download the complete datasheet for Banner VSM5AN6CV50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.