Banner WLS28PBQ technical specifications.
| Electrical Life | 10000Cycles |
| Mount | Panel, Flanges |
| Ratings | IP50 |
| Series | WLS |
| Switch Function | On-Off |
| Termination | Connector |
| DC Rated Voltage | 30V |
| RoHS | Unconfirmed |
Download the complete datasheet for Banner WLS28PBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.