Barker Microfarads 105R477M063DT6AD637 technical specifications.
| Number of Terminals | 2 |
| Polarity | POLARIZED |
| Manufacturer Series | 105R477M063DT6AD637 |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Barker Microfarads 105R477M063DT6AD637 to view detailed technical specifications.
No datasheet is available for this part.