The 30D475M100BB2A capacitor is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 4.7 microfarads and a DC rated voltage of 100 volts. The capacitor is designed for use in through hole mounting and has a length of 17.5 millimeters. It is part of the 30D series from Barker Microfarads.
Barker Microfarads 30D475M100BB2A technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 17.5 |
| Polarity | POLARIZED |
| Manufacturer Series | 30D |
| Capacitance | 4.7 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | 30D |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Barker Microfarads 30D475M100BB2A to view detailed technical specifications.
No datasheet is available for this part.