This 47uF electrolytic capacitor has a rated voltage of 40VDC and a tolerance of 20%. It features a standard ESR type and a maximum operating temperature of 105°C. The capacitor is designed for through-hole mounting with an axial termination style. It has a minimum operating temperature of -40°C and a ripple current of 5435.
Barker Microfarads 30D476M040CB2A technical specifications.
| Capacitance | 47uF |
| Voltage | 40VDC |
| Tolerance | 20% |
| DC Rated Voltage | 40VDC |
| ESR | 5.435Ohm |
| Ripple Current | 5435mA |
| Leakage Current | 10.67uA |
| Size | 8 X 17.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Barker Microfarads 30D476M040CB2A to view detailed technical specifications.
No datasheet is available for this part.