This 47uF aluminum electrolytic capacitor from Barker Microfarads has a maximum operating temperature of 105C and a minimum operating temperature of -40C. It is a polarized component with a DC rated voltage of 250V. The capacitor is designed for through-hole mounting and has a length of 38mm.
Barker Microfarads 30D476M250GH2A technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 38 |
| Polarity | POLARIZED |
| Manufacturer Series | 30D |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | 30D |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Barker Microfarads 30D476M250GH2A to view detailed technical specifications.
No datasheet is available for this part.