The 30D 4700uF 16V polarized aluminum electrolytic capacitor features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a length of 44.5mm and is designed for through-hole mounting. This capacitor is part of the 30D series from Barker Microfarads and has a capacitance of 4700uF.
Barker Microfarads 30D478M016GK2A technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 44.5 |
| Polarity | POLARIZED |
| Manufacturer Series | 30D |
| Capacitance | 4700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | 30D |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Barker Microfarads 30D478M016GK2A to view detailed technical specifications.
No datasheet is available for this part.