Barker Microfarads 500D157M012BB2A technical specifications.
| Capacitance | 150uF |
| Voltage | 12VDC |
| Tolerance | 20% |
| DC Rated Voltage | 12VDC |
| ESR | 1.93Ohm |
| Ripple Current | 140mA |
| Size | 6.3 X 17.5mm |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Barker Microfarads 500D157M012BB2A to view detailed technical specifications.
No datasheet is available for this part.