The 500D395M400DF2A electrolytic capacitor from Barker Microfarads features a capacitance of 3.9uF and a working voltage of 400VDC. It has a tolerance of 20% and an ESR of 42. The capacitor is designed for through-hole mounting with an axial termination style. It operates within a temperature range of -40°C to 85°C.
Barker Microfarads 500D395M400DF2A technical specifications.
| Capacitance | 3.9uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 42Ohm |
| Ripple Current | 70mA |
| Leakage Current | 66.8uA |
| Size | 9.5 X 32mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Barker Microfarads 500D395M400DF2A to view detailed technical specifications.
No datasheet is available for this part.