Barker Microfarads 500D686M200GH2A technical specifications.
| Capacitance | 68uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 2.36Ohm |
| Ripple Current | 425mA |
| Leakage Current | 428uA |
| Size | 16 X 38mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Barker Microfarads 500D686M200GH2A to view detailed technical specifications.
No datasheet is available for this part.