Cap Aluminum Lytic 47uF 250V -10% to 50% (15.88 X 53.98mm) Axial 2.132 Ohm 520mA 105°C
Barker Microfarads 601D476F250FL1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | 601D |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Barker Microfarads 601D476F250FL1 to view detailed technical specifications.
No datasheet is available for this part.