Barker Microfarads 672D277F100EU4D technical specifications.
| Capacitance | 270uF |
| Voltage | 100VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 100VDC |
| ESR | 0.58Ohm |
| Ripple Current | 1810mA |
| Size | 16 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Barker Microfarads 672D277F100EU4D to view detailed technical specifications.
No datasheet is available for this part.