Barker Microfarads 672D337F100FR4D technical specifications.
| Capacitance | 330uF |
| Voltage | 100VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 100VDC |
| ESR | 0.55Ohm |
| Ripple Current | 1820mA |
| Size | 18 X 36mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Barker Microfarads 672D337F100FR4D to view detailed technical specifications.
No datasheet is available for this part.