Cap Aluminum Lytic 100uF 50V -10% to 75% (9.53 X 41.27mm) Axial 1.99 Ohm 410mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 50VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 50VDC |
| ESR | 1.99Ohm |
| Ripple Current | 410mA |
| Leakage Current | 5uA |
| Lifetime | 2000h |
| Size | 9.53 X 41.27mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU |