Barker Microfarads M39018/01-0744M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 57.12 |
| Polarity | NON-POLARIZED |
| Manufacturer Series | M39018/01 |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 75 |
| Series | M39018/01 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Barker Microfarads M39018/01-0744M to view detailed technical specifications.
No datasheet is available for this part.