The M39018/01-0769 is a 250VDC aluminum electrolytic capacitor with a capacitance of 5.6uF. It has a tolerance of -10% to 50% and a negative capacitance tolerance of -10. The capacitor has a high ripple current of 86 and a low leakage current of 6. It is designed for through-hole mounting with an axial termination style. The M39018/01-0769 operates over a temperature range of -55°C to 125°C.
Barker Microfarads M39018/01-0769 technical specifications.
| Capacitance | 5.6uF |
| Voltage | 250VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 250VDC |
| ESR | 23.68Ohm |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 86mA |
| Leakage Current | 6uA |
| Lifetime | 2000h |
| Size | 9.53 X 23.83mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Maximum Impedance | 540@-55°C@120HzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Barker Microfarads M39018/01-0769 to view detailed technical specifications.
No datasheet is available for this part.