Cap Aluminum Lytic 820uF 7V -10% to 30% (10.11 X 60.73mm) Axial 0.35 Ohm 1100mA (0.1%FR) 125°C
Barker Microfarads M39018/01-1005P technical specifications.
| Capacitance | 820uF |
| Voltage | 7VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 7VDC |
| ESR | 0.35Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 1100mA |
| Size | 10.11 X 60.73mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Failure Rate | P |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Barker Microfarads M39018/01-1005P to view detailed technical specifications.
No datasheet is available for this part.