This is a 150uF aluminum electrolytic capacitor with a rated voltage of 30VDC. It has a tolerance of -10% to 30% and a negative capacitance tolerance of -10. The ESR is 1.77 and the ripple current is 470. The capacitor is constructed with an aluminum cylindrical can and has a standard ESR type. It is rated for operation between -55°C and 125°C and is available for through-hole mounting.
Barker Microfarads M39018/01-1027P technical specifications.
| Capacitance | 150uF |
| Voltage | 30VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 30VDC |
| ESR | 1.77Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 470mA |
| Size | 10.11 X 40.08mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Failure Rate | P |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Barker Microfarads M39018/01-1027P to view detailed technical specifications.
No datasheet is available for this part.