This aluminum electrolytic capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a non-polarized component with a capacitance of 22 microfarads. The capacitor is rated for a DC voltage of 50 volts and is available in a through-hole package.
Barker Microfarads M39018/01-1031P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 25.4 |
| Polarity | NON-POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | M39018/01 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Barker Microfarads M39018/01-1031P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.